HellermannTyton Extra Fine Tip Black Marker Pen

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 เซ็ต)*

THB1,142.72

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,222.71

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
สต็อกสุดท้ายของ RS
  • 2 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
เซ็ต
ต่อเซ็ต
1 - 14THB1,142.72
15 - 49THB1,122.73
50 +THB1,102.02

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
232-0895
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
500-50820 T82S-BK-PL-BK
ผู้ผลิต:
HellermannTyton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

HellermannTyton

Marker Type

Cable Tie Marker

Tip Size

Extra Fine

Ink Colour

Black

Tip Shape

Bullet

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
JP

HellermannTyton Marker Pen, Extra Fine Tip size, Black Ink - 500-50820 T82S-BK-PL-BK


This GSM & GPRS antenna is a sophisticated internal antenna designed for seamless connectivity across mobile networks. Built to operate efficiently within the frequency Featuring an adhesive mounting style, this 4G LTE antenna provides versatility in installation, while the compact design allows for discreet placement.

Features & Benefits


• Omnidirectional antenna design ensures reliable signal reception from all directions
• Adhesive mount antenna provides easy and secure installation options
• Gain of 1.76 dBi improves overall signal strength for better connectivity
• Designed to support GSM and GPRS protocols for versatile applications
• Flexible construction with a 100mm cable length enhances placement flexibility
• Efficient performance with total efficiency above 50% at 1710 MHz

Applications


• Used with devices requiring robust 4G and LTE connectivity
• Ideal for integration into automation systems for enhanced wireless communication
• Frequently Effective in electronic devices for efficient data transmission
• Suitable for in telecommunications and mobile networking

How does the antenna's gain impact communication quality?


The gain of 1.76 dBi significantly boosts signal strength, providing clearer communication and improving response times in data transmission, especially in areas where signal strength may be weak.

What installation requirements does this antenna have?


The adhesive mounting allows for straightforward placement on various surfaces, ensuring that it can be fitted easily without the need for additional support or hardware.

What benefits does the omnidirectional feature provide?


An omnidirectional design enables the antenna to receive signals from all angles, eliminating the need for precise alignment with the signal source and thus improving overall performance.

Can this antenna be used in harsh environmental conditions?


While the specifications don't detail environmental ratings, the robust design suggests suitability for a variety of indoor applications where exposure to weather elements is minimal.

What is the cable's role in the antenna's performance?


The 100mm cable length facilitates flexible installation options, allowing the antenna to be placed optimally for improved signal reception and clearer communication, essential for maintaining effective wireless connectivity.

ลิงก์ที่เกี่ยวข้อง