RS PRO Ethylene Propylene Diene Monomer O-Ring Cord, 15 mm Diameter, 5 m Length

ยอดรวมย่อย (1 ชิ้น)*

THB1,739.82

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,861.61

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
ชิ้น
ต่อหน่วย
1 +THB1,739.82

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
230-9669
Distrelec หมายเลขบทความ:
304-17-274
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

O-Ring Cord

Diameter

15 mm

Material

Ethylene Propylene Diene Monomer

Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RS PRO EPDM Sponge Cord – Length 5m


When it comes to O-rings cords look no further than RS PRO. We proudly introduce a range of EPDM sponge cords that offers excellent sealing properties from water and steam with resistance to weathering. These rubber O-ring cords are available in various diameters from 15 to 25 mm in 5m lengths. They are made from Ethylene Propylene Diene Monomer (EPDM), effective at temperatures ranging from -40°C to 100°C, and can be compressed by almost 90% of the original profile.

Where would you use them?


EPDM sponge cord has flexible properties that allow them to be used in various applications as gaskets with resistance to extrusion. The rubber can be easily cut to size, compressed into floorboards, and gaps much smaller than their original form by stretching during installation.

Features and Benefits


  • Material: EPDM

  • Type: Black sponge rubber

  • Compressible by almost 90%

  • Weather resistance

  • Sealing properties

  • Resistance to extrusion

  • Cut to size

  • Operating temperature range: -40°C to 100°C

  • Chemical Resistance:


  • Organic, inorganic acids and alkalis

  • Phosphate-ester based hydraulic fluids (HFD-R)

  • Silicone oil and grease

  • Polar solvents (alcohols, ketones, esters)

  • Ozone, aging and weather resistant

  • RS PRO EPDM Sponge Cord Variants – Length 5 m


  • Dia. 15 mm, RS stock no: 230-9669

  • Dia. 20 mm, RS stock no: 230-9671

  • Dia. 25 mm, RS stock no: 230-9672

  • Note


    Not compatible with mineral oil products (oils, greases, and fuels)

    Why would you choose RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง