RS PRO Steel Grey Long Span End Frame, 1800mm x 900mm
- RS Stock No.:
- 230-835
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB9,654.23
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,330.03
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 230-835
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| System | Long Span | |
| Component Type | End Frame | |
| Load Capacity | 767kg | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| Colour | Grey | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
System Long Span | ||
Component Type End Frame | ||
Load Capacity 767kg | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
Colour Grey | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
RS Pro Long Span End Frame
This RS Pro long span end frame is made of steel and manufactured to the highest international standards, offering reliability, strength and reliability. The end frames provide a sound structure for the pre galvanised steel shelf panels The end frames are finished in epoxy powder coated graphite grey Dimensions 1800mm x 900mm x 900mm
What else is required?
The end frame is one part of the racking system and to make the full storage system other parts listed below are part of the long span racking system
Long span beams clip into place and can easily be adjusted to different heights 230-863 230-879
The Shelf panels are easily slotted in across the beams 230-885 230-891
Clip on feet 230-908
Long span beams clip into place and can easily be adjusted to different heights 230-863 230-879
The Shelf panels are easily slotted in across the beams 230-885 230-891
Clip on feet 230-908
What do I need for a starter bay?
Starter bay requires: 2 end frames, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 end frame, 1 pair of feet plus the appropriate number of shelf panels and beams
ลิงก์ที่เกี่ยวข้อง
- RS PRO Steel Grey Long Span End Frame, 1800mm
- RS PRO Steel Grey Long Span End Frame, 2100mm
- RS PRO Steel Grey Long Span Beam, 1800mm
- RS PRO Steel Grey Long Span Beam, 2400mm
- RS PRO Steel Workbench Adjustable Height, 840mm x 1800mm x 900mm
- RS PRO Steel Long Span Panel, 1800mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm
- RS PRO Steel Long Span Panel, 2400mm