CRC Part Washer Filter Mat
- RS Stock No.:
- 217-2477
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 32950
- ผู้ผลิต:
- CRC
ยอดรวมย่อย (1 ชิ้น)*
THB1,073.25
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,148.38
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 78 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,073.25 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 217-2477
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 32950
- ผู้ผลิต:
- CRC
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
| Brand | CRC | |
| Depth | 330mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand CRC | ||
Depth 330mm | ||
- COO (Country of Origin):
- US
CRC Part Washer Filter Mat, Depth 330mm, Flow Rate - 32950-005
This part washer filter mat serves an essential role in the CRC SmartWasher® cleaning system. Designed to facilitate the bioremediation process, the mat integrates within the parts washing apparatus to effectively trap contaminants. With a depth of 330mm, it features a multi layer design that maximises filtration efficiency and microbe activation to maintain cleaner fluid.
Features & Benefits
• Traps particulate matter larger than 50 microns
• Facilitates bioremediation by releasing microbes
• Enhances longevity of cleaning fluid
• Designed for use with the OzzyJuice® solution
• Facilitates bioremediation by releasing microbes
• Enhances longevity of cleaning fluid
• Designed for use with the OzzyJuice® solution
Applications
• Used with the CRC SmartWasher® system
• Supports automotive maintenance and repair activities
• Suitable for heavy duty cleaning in workshops
• Used for Enhance efficiency of cleaning equipment
• Supports automotive maintenance and repair activities
• Suitable for heavy duty cleaning in workshops
• Used for Enhance efficiency of cleaning equipment
How often should the filter mat be replaced?
The filter mat should be changed every 30 days for optimal performance, ensuring that contaminants are effectively trapped and microbes remain active.
What is the role of the microbes in the mat?
The microbes are introduced to the cleaning fluid to break down grease and oil, converting them into harmless by-products, thus maintaining a cleaner fluid throughout the washing process.
Can this mat be used in various industrial settings?
Yes, it is compatible with the CRC SmartWasher® setup and can be effectively utilised in several industrial environments, particularly in situations requiring regular cleaning of equipment parts.
ลิงก์ที่เกี่ยวข้อง
- Karcher Part Washer Filter Mat, for use with PC 100 M2 BIO Parts Cleaner
- CRC Supersink 100L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC Signature 95L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC SW-23 60L Parts Washer 1080L/h flow rate, 40 → 46°C
- CRC Mobile Heavyweight 95L Parts Washer 1080L/h flow rate, 40 → 46°C
- Parts Washers
- Filter mat
- nVent HOFFMAN 250mL Parts Washer