RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 160 mm x 30 mm x, 84 mm
- RS Stock No.:
- 198-1369
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB256.04
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB273.96
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
- 14 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB256.04 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 198-1369
- ผู้ผลิต:
- RS PRO
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 84mm | |
| External Length | 160mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Special Features | ABS Plastic Hand Held Enclosures With Watertight Option, The Top Half Includes a Smooth Recessed Area for Membrane, Ideally Suited for Mounting Printed Circuit Boards, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Assembled With M3 Philips Self-Tapping Screws, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Electronic Hand Held Enclosures, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Label or Silkscreen, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 84mm | ||
External Length 160mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Special Features ABS Plastic Hand Held Enclosures With Watertight Option, The Top Half Includes a Smooth Recessed Area for Membrane, Ideally Suited for Mounting Printed Circuit Boards, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Assembled With M3 Philips Self-Tapping Screws, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Electronic Hand Held Enclosures, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Label or Silkscreen, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- TW
RS PRO Plastic Hand Held Enclosures
Features and Benefits
Application
FAQs
What options are available?
Are the enclosures waterproof?
Why RS PRO?
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS Hand Held Enclosure IP54, 160 x 84 x 30mm
- RS PRO ABS Hand Held Enclosure IP65, 160 x 84 x 30mm
- RS PRO ABS Hand Held Enclosure IP54, 130 x 68 x 25mm
- Hammond ABS Hand Held Enclosure IP54, 120 x 95 x 27mm
- RS PRO Black ABS Hand Held Enclosure Display Window 210 x 110 x 41mm
- RS PRO Grey ABS Hand Held Enclosure Display Window 210 x 110 x 41mm
- CAMDENBOSS 2950 Series Series Light Grey ABS Integral Battery Compartment 135 x 70
- Bopla BOS Series Black ABS Handheld Enclosure IP40, 157 x 84 x 30mm