RS PRO Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 68 mm
- RS Stock No.:
- 198-1364
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB194.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB208.38
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB194.75 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 198-1364
- ผู้ผลิต:
- RS PRO
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 68mm | |
| External Length | 130mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Special Features | Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), ABS Plastic Hand Held Enclosures With Watertight Option, Assembled With M3 Philips Self-Tapping Screws, The Top Half Includes a Smooth Recessed Area for Membrane, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Label or Silkscreen, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Ideally Suited for Mounting Printed Circuit Boards, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Electronic Hand Held Enclosures | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Keypad Recess | Yes | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 68mm | ||
External Length 130mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Special Features Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), ABS Plastic Hand Held Enclosures With Watertight Option, Assembled With M3 Philips Self-Tapping Screws, The Top Half Includes a Smooth Recessed Area for Membrane, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Label or Silkscreen, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Ideally Suited for Mounting Printed Circuit Boards, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Electronic Hand Held Enclosures | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- TW
RS PRO Plastic Hand Held Enclosures
Features and Benefits
Application
FAQs
What options are available?
Are the enclosures waterproof?
Why RS PRO?
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS Hand Held Enclosure IP54, 130 x 68 x 25mm
- RS PRO ABS Hand Held Enclosure IP65, 130 x 68 x 25mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure IP54, 130 x 65 x 25mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure IP54, 130 x 65 x 25mm
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 130 x 65 x 25.5mm
- RS PRO ABS Hand Held Enclosure IP54, 160 x 84 x 30mm
- Hammond ABS Hand Held Enclosure IP54, 120 x 95 x 27mm
- Hammond 1592 Series Black ABS Hand Held Enclosure Display Window 130 x 234 x 34mm