- RS Stock No.:
- 174-4302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4AQIBW5150A3FJ
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 174-4302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4AQIBW5150A3FJ
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The KEMET C4AQIBW5150A3FJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 15µF |
Voltage | 800V dc |
Tolerance | ±5% |
Series | C4AQ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 20mm |
Lead Length | 6mm |
Height | 40mm |
Equivalent Series Resistance | 6.2mΩ |
Dimensions | 42 x 20 x 40mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.02% |