Weller Electric Soldering Iron, 12V, 30W

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
162-8075
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
T0051005399
ผู้ผลิต:
Weller
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Weller

Power Type

Electric

Model Number

TCP 12

Type

Soldering Iron

Wattage

30W

Input Voltage

12V

Tip Series

PT

Soldering Tip Temperature

370°C

TCP 12 Magnastat Soldering Iron with PT 7 Adapter.


From Weller this is the TCP 12 Magnastat controlled soldering iron, an important piece of any soldering equipment plus this soldering iron is powered through a 12 to 14 V car battery. The soldering iron is also supplied with a PT7 LT adapter with barrel and a LT M chisel solder tip. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip. An excellent soldering iron to add to your solder kit.

Features and Benefits.


  • TCP 12 Soldering iron.

  • Magnastat controlled.

  • Built-in ferro magnetic sensing system.

  • Ferromagnetic sensing device enable you to use extra power for soldering or reduce power when not in use.

  • 12 to 14 V Car battery required.

  • Power 35 W.

  • Temperature range (5 = 260 °C / 6 = 310 °C / 7 = 370 °C / 8 = 425 °C / 9 = 480 °C).

  • Heats up in 30 seconds.

  • Tip range LT, TP.

  • Tip type HM.

  • Silver line heating element.

  • Pre-selected solder tip temperatures.

  • PT7 adapter, 370°C.

  • Battery clamps.

  • ESD Safe.

  • Versatile soldering iron.

What is Included?


  • TCP 12 Soldering iron.

  • LT M Solder tip, stock number 3610723.

  • 3 m Cord.

  • 2 x Battery clamps.

Typical Applications.


Vehicle / Car maintenance.
Electronics soldering

Weller Solder Tips Available.


  • LT M, 3.2 mm Straight chisel soldering tip, stock number 3610723.

  • LT S, 0.4 mm Straight conical soldering tip, stock number 3893057.

  • LT 1LX, 0.2 mm Bent conical soldering tip, stock number 3610751.

Weller have a wide range of Solder Tips available within the LT series.

Soldering Stands/Rests Available.


  • KH 20 model soldering iron stand / safety rest, stock number 518450.

Solder Accessories Available.


  • Desoldering gun tip, stock number 516280.

  • WDC soldering iron tip cleaner, stock number 5178546.

  • DS 7 spare tiplet for desoldering attachment, stock number 516303.

  • Solder iron adapter, stock number 1622588.


Battery - Weller

ลิงก์ที่เกี่ยวข้อง