STMicroelectronics MCU Evaluation Board STM32F769I-EVAL

ยอดรวมย่อย (1 ชิ้น)*

THB15,660.97

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB16,757.24

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB15,660.97

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
123-1057
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STM32F769I-EVAL
ผู้ผลิต:
STMicroelectronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

STMicroelectronics

Classification

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32F769NI

Processor Type

MCU

Evaluation Board with STM32F769NI Microcontroller


The STM32 evaluation boards have been designed as a complete demonstration and development platform for the series of ARM Cortex STM32 MCUs. The STM32F769I-EVAL includes high-speed embedded memories, and an extensive range of interfaces to evaluate all the peripherals and to help developing applications. A daughterboard can also be connected for specific applications. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32. This evaluation board can be used as a reference design for user application development but it is not considered as a final application.

Features


2 MB of Flash memory, 512 KB of SRAM, 16 KB instruction TCM RAM (for critical real-time routines) and 4 KB backup SRAM
4 in (101.6 mm) 800 x 480 capacitive touch LCD display with MIPI DSI connector
4-color user LEDs
Joystick with 4-direction control and selector
Camera module
Flexible external memory controller: 8M x 32-bit SDRAM, 1M x 16-bit SRAM and 8M x 16-bit NOR Flash
Serial Audio Interface (SAI) audio codec
Stereo digital microphone
Stereo speaker outputs
Four I2 C interfaces
Real-time clock with backup battery
“Reset”, “Wake Up/Tamper” or key button
512-Mbit Quad-SPI NOR Flash
2 GB (or more) SDIO interface micro-SD card
2Gx16-bit NAND Flash interface to connect NAND Flash module
USB OTG HS and FS with Micro-AB connectors
IEEE-802.3-2002 compliant Ethernet connector
Six 5 V power supply options: power jack, ST-LINK/V2-1 Micro-B USB connector, User USB HS connector, User USB FS1 connector, User USB FS2 connector, daughterboard
CAN2.0 A/B compliant connection
RS-232 DB9 communication
JTAG/SWD and ETM trace debug support, ST-LINK/V2-1 embedded
Extension and memory connectors for daughterboard or wrapping board
Potentiometer and motor control connector

This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.


The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.


AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc

ลิงก์ที่เกี่ยวข้อง