Silicon Labs Flex Gecko EFR32 Wireless Protocol Development Starter Kit SLWSTK6061A

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
122-9762
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SLWSTK6061A
ผู้ผลิต:
Silicon Labs
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Silicon Labs

RF Technology

Wireless Protocol Development

Kit Classification

Starter Kit

Featured Device

EFR32

Kit Name

Flex Gecko

Frequency

2.4 GHz, 868 MHz

EFR32FG Flex Gecko 2.4GHz/868MHz Dual-Band Starter Kit


The SLWSTK6061A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and voltage monitoring, and a Virtual COM port interface (VCOM). Packet Trace Interface (PTI) is supported.
The mainboard (BRD4001A) is paired with the EFR32FG 2400/868 MHz SLWRB4250B radio board (RS 122-9767) plugged directly into the mainboard. The radio board can also be used as a reference design for matching networks of the RF interfaces.
All debug functionality, including AEM, VCOM and PTI, can also be used towards an external device instead of the included radio board.

Features


Ethernet and USB connectivity
SEGGER J-Link on-board debugger
AEM, VCOM and PTI support
Si7021 humidity and temperature sensor
Ultra-low power 128 x 128 pixel memory, buttons and LEDs
20-pin 2.54 mm header for expansion boards
Battery or USB powered

Features (radio board)


EFR32 Flex Gecko Wireless SoC with 256 kB Flash and 32 kB RAM (EFR32FG1P133F256GM48)
Inverted-F PCB antenna (2.4 GHz band)
SMA connector (868 MHz band)

Note

The following items are included in the box:
• 2x BRD4001A Wireless Starter Kit Mainboards
• 2x BRD4250B EFR32FG 2400/868 MHz 13 dBm Radio Boards
• 2x 868 MHz antennas with SMA connector
• 2x CR2032 Lithium batteries
• 2x AA battery holders
• 2x USB Type A to USB Mini-B cables
• 1x BRD8010A WSTK Debug Adapter