Silicon Labs Flex Gecko EFR32 Wireless Protocol Development Starter Kit SLWSTK6060A
- RS Stock No.:
- 122-9761
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SLWSTK6060A
- ผู้ผลิต:
- Silicon Labs
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 122-9761
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SLWSTK6060A
- ผู้ผลิต:
- Silicon Labs
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
| Brand | Silicon Labs | |
| RF Technology | Wireless Protocol Development | |
| Kit Classification | Starter Kit | |
| Featured Device | EFR32 | |
| Frequency | 2.4 GHz, 915 MHz | |
| Kit Name | Flex Gecko | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Wireless Protocol Development | ||
Kit Classification Starter Kit | ||
Featured Device EFR32 | ||
Frequency 2.4 GHz, 915 MHz | ||
Kit Name Flex Gecko | ||
EFR32FG Flex Gecko 2.4GHz/915MHz Dual-Band Starter Kit
The SLWSTK6060A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and voltage monitoring, and a Virtual COM port interface (VCOM). Packet Trace Interface (PTI) is supported.
The mainboard (BRD4001A) paired with the EFR32FG 2400/915 MHz SLWRB4250A radio board (RS 122-9766) plugged directly into the mainboard. The radio board can also be used as a reference design for matching networks of the RF interfaces.
All debug functionality, including AEM, VCOM and PTI, can also be used towards an external device instead of the included radio board.
The mainboard (BRD4001A) paired with the EFR32FG 2400/915 MHz SLWRB4250A radio board (RS 122-9766) plugged directly into the mainboard. The radio board can also be used as a reference design for matching networks of the RF interfaces.
All debug functionality, including AEM, VCOM and PTI, can also be used towards an external device instead of the included radio board.
Features
Ethernet and USB connectivity
SEGGER J-Link on-board debugger
AEM, VCOM and PTI support
Si7021 humidity and temperature sensor
Ultra-low power 128 x 128 pixel memory, buttons and LEDs
20-pin 2.54 mm header for expansion boards
Battery or USB powered
SEGGER J-Link on-board debugger
AEM, VCOM and PTI support
Si7021 humidity and temperature sensor
Ultra-low power 128 x 128 pixel memory, buttons and LEDs
20-pin 2.54 mm header for expansion boards
Battery or USB powered
Features (radio board)
EFR32 Flex Gecko Wireless SoC with 256 kB Flash and 32 kB RAM (EFR32FG1P133F256GM48)
Inverted-F PCB antenna (2.4 GHz band)
SMA connector (915 MHz band)
Inverted-F PCB antenna (2.4 GHz band)
SMA connector (915 MHz band)
Note
The following items are included in the box:
2x BRD4001A Wireless Starter Kit Mainboards
2x BRD4250A EFR32FG 2400/915 MHz 19.5 dBm Radio Boards
2x 915 MHz antennas with SMA connector
2x CR2032 Lithium batteries
2x AA battery holders
2x USB Type A to USB Mini-B cables
1x BRD8010A WSTK Debug Adapter
2x BRD4001A Wireless Starter Kit Mainboards
2x BRD4250A EFR32FG 2400/915 MHz 19.5 dBm Radio Boards
2x 915 MHz antennas with SMA connector
2x CR2032 Lithium batteries
2x AA battery holders
2x USB Type A to USB Mini-B cables
1x BRD8010A WSTK Debug Adapter