- RS Stock No.:
- 696-2323
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT91SAM9260-EK
- ผู้ผลิต / Manufacturer:
- Atmel
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 696-2323
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT91SAM9260-EK
- ผู้ผลิต / Manufacturer:
- Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
AT91SAM9260-EK Evaluation Kit
The AT91SAM9260-EK evaluation kit enables the evaluation of and code development for applications running on an AT91SAM9260 device.
Features & Benefits of the AT91SAM9260-EK
AT91SAM9260 microcontroller (217-ball LFBGA package)
64Mbyte SDRAM, 256Mbyte NAND Flash memory
Atmel serial DataFlash®
Atmel TWI serial EEPROM
USB device port interface
2xUSB Host port interfaces
DBGU serial communication port
MODEM serial communication port
Additional serial communication port with RTS/CTS handshake control
JTAG/ICE debug interface
PHY Ethernet 100-base TX with three status LEDs
Atmel AT73C213 Audio DAC
DataFlash, SD/MMC card slot
AT91SAM9260 microcontroller (217-ball LFBGA package)
64Mbyte SDRAM, 256Mbyte NAND Flash memory
Atmel serial DataFlash®
Atmel TWI serial EEPROM
USB device port interface
2xUSB Host port interfaces
DBGU serial communication port
MODEM serial communication port
Additional serial communication port with RTS/CTS handshake control
JTAG/ICE debug interface
PHY Ethernet 100-base TX with three status LEDs
Atmel AT73C213 Audio DAC
DataFlash, SD/MMC card slot
Supplied with
Universal AC/DC PSU, A/B-type USB cable, RS-232 cable, RJ45 crossed Ethernet cable, CD-ROM.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |