- RS Stock No.:
- 185-2186
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3341
- ผู้ผลิต / Manufacturer:
- MikroElektronika
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB712.32
(exc. VAT)
THB762.18
(inc. VAT)
Units | Per unit |
1 - 4 | THB712.32 |
5 - 9 | THB684.57 |
10 + | THB658.02 |
- RS Stock No.:
- 185-2186
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3341
- ผู้ผลิต / Manufacturer:
- MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Accel 8 click is an advanced 6-axis motion tracking Click board™, which utilizes the MPU6050, a very popular motion sensor IC, equipped with a 3-axis gyroscope and 3-axis accelerometer. It also features Digital Motion Processor™, a very powerful processing engine, which reduces the firmware complexity and the processing load of the host MCU. The output of each axis is digitized by a separate 16-bit ADC and processed by the DMP engine, offering motion data over the I2C Interface. Packed with a set of very powerful options, this Click board™ represents an ideal solution for the development of MotionInterface™ based applications. Accel 8 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | I2C, SPI |
Kit Name | Accel 8 Click |