Teledyne PCB Mount Solid State Relay, 16V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 885-8513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 712-12/G
- ผู้ผลิต / Manufacturer:
- Teledyne
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 885-8513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 712-12/G
- ผู้ผลิต / Manufacturer:
- Teledyne
- COO (Country of Origin):
- US
TO-5 RF Relay - 712 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 712 series have a low coil power dissipation in an ultra-miniature relay package.
In addition to the standard types there are the 712D and 712TN relays. The 712D relays have an internal discrete silicon diode which provides coil transient suppression. The 712TN-5 hybrid relay (stock number 758-2449) has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PCB floor space requirements as well as saving on installation time.
With a low inter-contact capacitance and contact circuit losses, the whole range of 712 series TO-5 relays are excellent ultra-miniature RF switches for frequencies well into the UHF spectrum (see datasheet for performance curves). A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
In addition to the standard types there are the 712D and 712TN relays. The 712D relays have an internal discrete silicon diode which provides coil transient suppression. The 712TN-5 hybrid relay (stock number 758-2449) has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PCB floor space requirements as well as saving on installation time.
With a low inter-contact capacitance and contact circuit losses, the whole range of 712 series TO-5 relays are excellent ultra-miniature RF switches for frequencies well into the UHF spectrum (see datasheet for performance curves). A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
Excellent switching performance from d.c. to 1GHz
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Low profile height of 6.99mm
Excellent switching performance from d.c. to 1GHz
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Low profile height of 6.99mm
คุณสมบัติ | Value |
---|---|
Coil Voltage | 16V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 1A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 115V ac |
Maximum Switching Voltage DC | 28V dc |
Coil Resistance | 390 Ω |
Coil Power | 450mW |
Series | 712 |
Maximum Operating Temperature | +85°C |
Height | 6.9mm |
Life | 10000000 cycles |
Minimum Operating Temperature | -55°C |
Contact Material | Metal Alloy |
Isolation Coil To Contact | 350V rms |
Application | Commercial Applications, RF |