- RS Stock No.:
- 435-601
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLUKE VR1710
- ผู้ผลิต / Manufacturer:
- Fluke
สต็อกสินค้าจากผู้ผลิต พร้อมจัดส่งจากคลังสินค้าต้นทางใน (Stocked by manufacturer – available for delivery) 20/06/2024
เพิ่ม / Added
ราคา / Price Each
THB77,329.00
(exc. VAT)
THB82,742.03
(inc. VAT)
Units | Per unit |
1 + | THB77,329.00 |
- RS Stock No.:
- 435-601
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLUKE VR1710
- ผู้ผลิต / Manufacturer:
- Fluke
ข้อมูลทางเทคนิค / Technical Data Sheets
- Fluke VR1710 Single-Phase Voltage Quality Recorder User Manual
- Fluke VR1710 Single-Phase Voltage Quality Recorder User Manual Supplement
- Fluke VR1710 Single-Phase Voltage Quality Recorder Data Sheet
- Datasheet
- Appnote
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- NOTICE – This product is not for general use by consumers
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Fluke VR1710 Single-Phase Voltage Quality Recorder
Built for detecting voltage quality or disturbance problems, the Fluke VR1710 is a single-phase, plug-in, fast and easy to use recorder ensuring users pin point root causes.
Featuring easy recording of voltage trends, harmonics up to the 32nd, transients, flicker, dropouts and general power such as dips and surges. The VR1710 plugs directly into any mains power socket and can record on a user selected average period of between 3 seconds to 10 minutes. Continuous recording of all values and no gaps, both events and voltage, is made possible, reducing testing time and providing the whole picture. Users can easily identify whether the problem is equipment related or power quality with Flicker according to EN61000-4-15, individual harmonic and THD values with trends. Assisting in managing facilities and maintenance with immediate action, thereby, reducing downtime and increasing cost savings the VR1710 is the perfect handy addition to any electrical toolkit.
Included with this device is a Powerlog software package which is simple to set up and allows quick download, automatic reporting and analysis. Pre-set templates featuring RMS voltage, harmonic trends and actual transients are available for even faster reporting.
Featuring easy recording of voltage trends, harmonics up to the 32nd, transients, flicker, dropouts and general power such as dips and surges. The VR1710 plugs directly into any mains power socket and can record on a user selected average period of between 3 seconds to 10 minutes. Continuous recording of all values and no gaps, both events and voltage, is made possible, reducing testing time and providing the whole picture. Users can easily identify whether the problem is equipment related or power quality with Flicker according to EN61000-4-15, individual harmonic and THD values with trends. Assisting in managing facilities and maintenance with immediate action, thereby, reducing downtime and increasing cost savings the VR1710 is the perfect handy addition to any electrical toolkit.
Included with this device is a Powerlog software package which is simple to set up and allows quick download, automatic reporting and analysis. Pre-set templates featuring RMS voltage, harmonic trends and actual transients are available for even faster reporting.
Features and Benefits:
MIN, MAX, Average RMS values (1/4 cycle)
5 ms time resolution
Voltage transient capture
Voltage quality parameters
Flicker measurement
Powerlog software package included
5 ms time resolution
Voltage transient capture
Voltage quality parameters
Flicker measurement
Powerlog software package included
Applications:
Voltage recording
Distortion measurement
Flicker measurement
Capture voltage transients
Distortion measurement
Flicker measurement
Capture voltage transients
Supplied with
USB cable, PowerLog software on CD-ROM; universal power cord adapters
FLUKE Voltage Quality Recorder For Use With Mains Power Socket, 5ms Time Resolution - VR1710
Unlock a powerful solution for identifying electrical problems with this voltage quality recorder from FLUKE. You get accurate results simply by plugging into a mains power socket. The device monitors and records supply voltage, providing RMS averages and minimum/maximum values so you can quickly spot whether an issue is caused by malfunctioning equipment or a faulty power supply. Recording periods can last anywhere between 3 secs and 10 mins, giving you all the data you need to take decisive action.
Features & Benefits
Continuous uninterrupted recording of all values ensures that you get an accurate picture
PowerLog software included, letting you easily monitor and analyse voltage trends visually
Data is transferred to PCs conveniently, quickly and reliably via the supplied USB cable
PowerLog software included, letting you easily monitor and analyse voltage trends visually
Data is transferred to PCs conveniently, quickly and reliably via the supplied USB cable
Applications
Engineering facilities
Factories
Military equipment
Factories
Military equipment
Can this recorder be used to measure distortion?
Yes, you can use it to measure frequency and harmonics, and to check whether these distortions are upsetting other equipment.
What voltage range does this recorder support?
It can handle between 70 and 300V on single-phase distribution systems, so it's a versatile solution.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | 70 V to 300 V Single Phase Voltage Recorder |
For Use With | Mains Power Socket Plug In |