- RS Stock No.:
- 248-3932
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NCP690MN50T2GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 248-3932
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NCP690MN50T2GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The ON Semiconductor NCP690 evaluation board CMOS LDO family provides 1 A of output current with enhanced ESD in either fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V. This device is designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low quiescent and ground current consumption, low noise operation, short circuit and thermal protection. The device is designed to be used with low cost ceramic capacitors and is packaged in the 6−Lead DFN3x3 package.
Guaranteed 1 A output current
Active output discharge
Enhanced ESD: 4 kV and 200 V
These are Pb−free devices
Active output discharge
Enhanced ESD: 4 kV and 200 V
These are Pb−free devices
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Evaluation Board |