- RS Stock No.:
- 882-6068
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FN258L-130-35
- ผู้ผลิต / Manufacturer:
- Schaffner
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 882-6068
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FN258L-130-35
- ผู้ผลิต / Manufacturer:
- Schaffner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
FN258 Series
From Schaffner the FN258 range of filters prove state of the art EMI attenuation based on an innovative multi-stage filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.
Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.
Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.
Book style RFI filter for 3 phase invertors and power drives
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Current Rating | 130A |
Maximum Voltage Rating | 3 x 480/277 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | FN258 |
Operating Frequency | 0 → 60Hz |
Length | 439mm |
Depth | 110mm |
Height | 240mm |
Dimensions | 439 x 110 x 240mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.7 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 50W |