- RS Stock No.:
- 881-2198
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FN2070B-36-08
- ผู้ผลิต / Manufacturer:
- Schaffner
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 881-2198
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FN2070B-36-08
- ผู้ผลิต / Manufacturer:
- Schaffner
Legislation and Compliance
รายละเอียดสินค้า / Product Details
FN 2070 Series
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Note
FN2070 filters are also available as single- stage filters (FN2020 series)
Approvals
UL recognised, CSA Certified, VDE
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Current Rating | 36A |
Maximum Voltage Rating | 110 V ac, 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FN2070 |
Number of Stages | Two Stage |
Operating Frequency | DC to 400Hz |
Length | 156mm |
Depth | 57.5mm |
Height | 45.4mm |
Capacitance | 2.2µF |
Inductance | 1.23 mH |
Dimensions | 156 x 57.5 x 45.4mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 2 μA |
Maximum Operating Temperature | +100°C |
Resistance | 220kΩ |