RS PRO 36A 115/250 V ac 50/60Hz, Chassis Mount Power Line Filter, Screw, Single Phase

ยอดรวมย่อย (1 กล่อง กล่องละ 32 ชิ้น)*

THB40,075.008

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB42,880.256

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 64 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อกล่อง*
32 +THB1,252.344THB40,075.01

*ตัวบ่งบอกราคา / price indicative

TH - Addon Saving - PDP
RS Stock No.:
237-8693
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Maximum Current Rating

36A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

114

Depth

57

Capacitance

0.22µF

Height

44.5

Dimensions

114*57*44.5mm

Inductance

2*0.5mH

Leakage Current

0.6/1.2mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

2.2MΩ

COO (Country of Origin):
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind

a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick
    connect(6.3*0.8mm)

  • There are a variety of
    parts and
    combinations to meet
    different customer's
    EMC tests

  • Customized products
    according to
    customer's
    requirementss

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 32. Please see RS 237-8695

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


ลิงก์ที่เกี่ยวข้อง