- RS Stock No.:
- 754-2299
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1200720171
- ผู้ผลิต / Manufacturer:
- Brad
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 754-2299
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1200720171
- ผู้ผลิต / Manufacturer:
- Brad
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Brad® Micro-Change® (1/2 inch - 20) Single Ended Female Straight Cordset
Brad® Micro-Change® single ended pigtail female cordset with 1/2-20 UNF coupling thread dual keyway, PVC connector body and gold plated brass contacts. This Brad® Micro-Change® 1/2-20 UNF coupling thread single ended cordset has a female straight connector configuration with shielded PVC 22 AWG UL2661cable type.
Quad Beam contacts for high reliability and low resistance
Shell is Zinc with black epoxy coat
IP67, NEMA 6 rated for harsh environments
Shielded PVC 22 AWG cable
Shell is Zinc with black epoxy coat
IP67, NEMA 6 rated for harsh environments
Shielded PVC 22 AWG cable
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD - Imperial thread sizes
These Brad® Micro-Change® circular Connectors are based on various imperial thread sizes.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sheath Colour | Yellow |
Length | 1.8m |
Voltage Rating | 250 V dc, 250 V ac |
Current Rating | 4 A |