- RS Stock No.:
- 667-9100
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D3131H5011AR
- ผู้ผลิต / Manufacturer:
- Xylem Flojet
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB7,356.15
(exc. VAT)
THB7,871.08
(inc. VAT)
Units | Per unit |
1 + | THB7,356.15 |
- RS Stock No.:
- 667-9100
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D3131H5011AR
- ผู้ผลิต / Manufacturer:
- Xylem Flojet
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Xylem Flojet Positive Displacement Pump
The Xylem Flojet compact quad diaphragm positive displacement pump is suitable for water and light water-based chemicals. Its maximum flow rate is 5.3L/min. It has a built-in pressure-switch control to running the pump only when needed.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Features and Benefits
The supply voltage rating is 12VDC
Maximum working pressure is 4.2bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Handles water-like and viscous liquids up to 250cP
Chemical-resistant
Polypropylene pump head for long life
Internal bypass for excellent performance range
Built in back-flow preventer
heavy-duty ball bearing drive system
Maximum working pressure is 4.2bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Handles water-like and viscous liquids up to 250cP
Chemical-resistant
Polypropylene pump head for long life
Internal bypass for excellent performance range
Built in back-flow preventer
heavy-duty ball bearing drive system
Certifications
CE certified
NSF approved
NSF approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 5.3L/min |
Maximum Head | 30m |
Maximum Working Pressure | 4.2 bar |
Input Connection | 3/8 in NPT |
Output Connection | 3/8 in NPT |
IP Rating | IP44 |
Series | D3131 |
Maximum Fluid Temperature | +54°C |
Body Material | Glass Filled PP |
Supply Voltage | 12 V dc |
Output Connection Size | 3/8in |
Output Thread Standard or Connection Type | NPT |
Input Connection Size | 3/8in |
Input Thread Standard or Connection Type | NPT |