Genteq 2μF Polypropylene Capacitor PP 440V ac ±6% Tolerance GEM III 27L Series

  • RS Stock No. 908-4628
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 27L1021
  • ผู้ผลิต / Manufacturer Genteq
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
รายละเอียดสินค้า / Product Details

Motor Run Capacitors

This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case

Genteq Motor Run Capacitors and Accessories

คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacitance 2 µF
Voltage 440 V ac
Tolerance ±6%
Series GEM III 27L
Height 39.62mm
Dimensions 1.25 (Dia.) x 1.56in
Dielectric Metallised Polypropylene
Maximum Operating Temperature +70°C
Terminal Type Quick Connect
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 20/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 499.46
(exc. VAT)
THB 534.42
(inc. VAT)
Units
Per unit
1 +
THB499.46
Related Products
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
C27 is a polypropylene metallized film, with a ...
Description:
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class. Self-healingRated frequency of 50 Hz and 60 ...
This capacitor series is designed specifically for motor ...
Description:
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or ...
This capacitor series is designed specifically for motor ...
Description:
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or ...