- RS Stock No.:
- 414-8409
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE840MD6220MD13R06L2
- ผู้ผลิต / Manufacturer:
- KEMET
230 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB27.683
(exc. VAT)
THB29.621
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 50 | THB27.683 | THB276.83 |
60 - 110 | THB26.992 | THB269.92 |
120 + | THB26.576 | THB265.76 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 414-8409
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE840MD6220MD13R06L2
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
รายละเอียดสินค้า / Product Details
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 26 x 6.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |