- RS Stock No.:
- 176-2116
- ผู้ผลิต / Manufacturer:
- RS PRO
19 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,887.32
(exc. VAT)
THB3,089.43
(inc. VAT)
Units | Per unit |
1 + | THB2,887.32 |
- RS Stock No.:
- 176-2116
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
RS PRO 3/2 Normally Closed Pneumatic Solenoid Valve, G 1/8
If you need a versatile way to control the flow of gas or liquid through your pneumatic system, use this RS PRO solenoid valve. You can open or close the valve using either pneumatic or electromagnetic actuation, giving you a choice of methods of operation.
The aluminium body is lightweight and corrosion-resistant, making this a durable product. The valve has an operating temperature range of -10ºC up to +60ºC, so it's suitable for a variety of environments, including outdoors.
You can use this valve with most international standard fittings thanks to its G port thread.
The aluminium body is lightweight and corrosion-resistant, making this a durable product. The valve has an operating temperature range of -10ºC up to +60ºC, so it's suitable for a variety of environments, including outdoors.
You can use this valve with most international standard fittings thanks to its G port thread.
Features and Benefits
• Pneumatic actuation type
• Aluminium body material
• 4423G port configuration
• G 1/8 connection port thread size
• 3/2 normally closed function
• Maximum flow rate of 740 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Base mounting style
• Three ports
• Single position
• Operating temperature range of -10°C to +60°C
• Aluminium body material
• 4423G port configuration
• G 1/8 connection port thread size
• 3/2 normally closed function
• Maximum flow rate of 740 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Base mounting style
• Three ports
• Single position
• Operating temperature range of -10°C to +60°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Function | 3/2 NC |
Connection Port Thread | G 1/8 |
Actuation Type | Pneumatic |
Mounting Style | Base Mount |
Number of Ports | 3/2 |
Body Material | Aluminium |
Maximum Flow Rate | 740NL/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 10bar |
Number of Positions | 1 |
Configuration | 3/2 |
Thread Size | 1/8in |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Thread Standard | G |