- RS Stock No.:
- 410-561
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P2LAX511ESNDDN
- ผู้ผลิต / Manufacturer:
- Parker
44 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,036.46
(exc. VAT)
THB4,319.01
(inc. VAT)
Units | Per unit |
1 + | THB4,036.46 |
- RS Stock No.:
- 410-561
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P2LAX511ESNDDN
- ผู้ผลิต / Manufacturer:
- Parker
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Parker Solenoid Directional Control Valve
The Parker Viking Xtreme series 5/2 ports directional control valve has a maximum flow rate of 19L/min. This valve has a 1/8in G port connection and electric signal type actuation with a spring return. It has a compact design and short change-over times. This control valve is suitable for use within a wide variety of temperature ranges.
Note:
For a suitable connector/plug, the following DIN 43650 Hirschmann screw-down connector may be used: 484-010
Note:
For a suitable connector/plug, the following DIN 43650 Hirschmann screw-down connector may be used: 484-010
Features and Benefits
Good corrosion resistance
Operating pressure ranges between 3.2bar and 16bar
Operating temperature ranges between -40°C and 60°C
Supplied with a 22mm solenoid operator less coil
Operating pressure ranges between 3.2bar and 16bar
Operating temperature ranges between -40°C and 60°C
Supplied with a 22mm solenoid operator less coil
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | Viking Xtreme |
Number of Ports | 5/2 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 19L/min |
Thread Size | 1/8in |
Minimum Operating Temperature | -40°C |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +60°C |
Thread Standard | G |