- RS Stock No.:
- 700-5958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CD85N16-160C-B
- ผู้ผลิต / Manufacturer:
- SMC
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 10/05/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,600.96
(exc. VAT)
THB3,853.03
(inc. VAT)
Units | Per unit |
1 + | THB3,600.96 |
- RS Stock No.:
- 700-5958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CD85N16-160C-B
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Stroke | 160mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | C85 |
Length | 271mm |
Cushioning Type | Air |
Dimensions | 19.7 (Dia.) x 271mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -10°C |
Diameter | 19.7mm |
Maximum Operating Temperature | +60°C |
Weight | 109g |