Norgren Double Acting Cylinder - KM/8012/M/25, 12mm Bore, 25mm Stroke, KM/8000/M Series, Double Acting
- RS Stock No.:
- 271-2676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KM/8012/M/25
- ผู้ผลิต / Manufacturer:
- Norgren
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB10,871.76
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,632.78
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 + | THB10,871.76 |
- RS Stock No.:
- 271-2676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KM/8012/M/25
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
IMI Norgren Double-Acting Cylinder, M5 Port Size, Magnetic Piston - KM/8000/M Series - KM/8012/M/25
Need help moving loads in your industrial system? Try this double-acting cylinder from IMI Norgren. Its forward and backwards movements are controlled by compressed air going through its two ports. This makes it the right choice for operations like lifting and clamping. As the piston is magnetic, you can add a reed switch (218-0616) to boost control in applications that demand precision. The unit's stainless steel body means it holds its own against impacts and corrosion, so it's a reliable option even in harsh environments.
Features & Benefits
• Buffer cushioning reduces noise and friction to ensure optimal performance
• Safe to use in demanding conditions, thanks to an operating temperature range between -10°C and +80°C
• Delivers up to 67.8N of force, so it's ideal for lighter-duty applications
• Integrated nitrile rubber seals stop leakages and shut out contaminants to improve productivity
• Safe to use in demanding conditions, thanks to an operating temperature range between -10°C and +80°C
• Delivers up to 67.8N of force, so it's ideal for lighter-duty applications
• Integrated nitrile rubber seals stop leakages and shut out contaminants to improve productivity
Applications
• Factory automation
• Medical equipment
• Food processing plants
• Transportation industry
• Medical equipment
• Food processing plants
• Transportation industry
How do I prevent blockages when using this cylinder?
To ensure free flow of compressed air through this device, make sure the supply is dry enough to prevent ice formation at temperatures below +2°C.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | KM/8000/M |
Length | 99mm |
Pneumatic Connection | M6 |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
ISO Standard | ISO 6432 |
Model Number p | KM/8012/M/25 |
Maximum Operating Temperature | +80°C |