- RS Stock No.:
- 136-9292
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6382 06 00WP2
- ผู้ผลิต / Manufacturer:
- Legris
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB1,349.30
(exc. VAT)
THB1,443.75
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB1,349.30 | THB134.93 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 136-9292
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6382 06 00WP2
- ผู้ผลิต / Manufacturer:
- Legris
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection of tubing at a 90° angle to a push-in fitting or cartridge
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Manufacturer Series | 6382 Liquifit |
Control Button/Switch Colour | White |
Maximum Operating Pressure | 16 bar |
Body Material | Polymer |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |