SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5544
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KQ2LF04-01A
- ผู้ผลิต / Manufacturer:
- SMC
50 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB203.818
(exc. VAT)
THB218.085
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | THB203.818 | THB1,019.09 |
25 - 45 | THB199.246 | THB996.23 |
50 + | THB195.794 | THB978.97 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 771-5544
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KQ2LF04-01A
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
รายละเอียดสินค้า / Product Details
Female Elbow KQ2LF
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Rc 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Angle | 90° |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |