- RS Stock No.:
- 327-0331
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 36055511
- ผู้ผลิต / Manufacturer:
- Norgren
15 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB435.864
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB466.374
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | ต่อแพ็ค* |
---|---|---|
5 - 25 | THB435.864 | THB2,179.32 |
30 - 55 | THB418.432 | THB2,092.16 |
60 + | THB400.998 | THB2,004.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 327-0331
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 36055511
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
IMI Norgren Pneumatic Fitting, Elbow Threaded Adapter, 8mm OD - 36 Series - 36055511
Extending your compressed air network and want to create secure joins? Grab this pneumatic fitting from IMI Norgren. Its female elbow adapter with a versatile outer diameter of 8mm. As it suits tubing types including nylon, half-hard or annealed copper and double-wall brazed steel, it adapts easily to the job at hand. A standardised G1/4 threaded BSPP connection type means you simply screw the fitting to your chosen piping to create a robust seal that gives you stable system pressures. As it also comes with thread sealant, you'll have everything you need for an airtight fit, making leaks a thing of the past.
Features & Benefits
• Tolerates a tightening torque up to 12.4Nm for use with different types of tubing
• Also suitable for use with liquid media, depending on your choice of tubing
• Angled configuration helps you connect around corners or in tight spaces
• Also suitable for use with liquid media, depending on your choice of tubing
• Angled configuration helps you connect around corners or in tight spaces
Applications
• Drills
• Sander systems
• Medical devices
• Industrial automation
• Sander systems
• Medical devices
• Industrial automation
How robust is this fitting?
The fitting's body, nuts and bolts are made of brass, so you can trust it's a hardwearing and corrosion-resistant choice that's suitable for pressurised applications.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 36 |
Body Material | Brass |