Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 259-5152
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 100200800
- ผู้ผลิต / Manufacturer:
- Norgren
105 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB217.932
(exc. VAT)
THB233.187
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | THB217.932 | THB1,089.66 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 259-5152
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 100200800
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
IMI Norgren Pneumatic Fitting, 8mm Inlet Port, 18 Bar Maximum Operating Pressure - PNEUFIT 10 Series - 100200800
Need a reliable connection solution for your air-driven system? Trust this pneumatic fitting from IMI Norgren to get a grip. It's a tube-to-tube adaptor you can use to quickly connect two pieces of tubing together in a straight configuration. This supports the smooth flow of media and means it's easy to slot into a system if you need to make a repair. The fitting is designed for easy tube insertion, so you can get the job done in a jiffy.
Features & Benefits
• Push-in 8mm connector A to push in 8mm connector B for connecting tubes of the same size
• Maximum operating pressure of 18 bar, so it's suitable for heavy-duty applications
• Broad operating temperature range between -20°C and +80°C means it stands up well to harsh conditions
• Internal hexagon enables adjustment with an Allen key for convenience
• Maximum operating pressure of 18 bar, so it's suitable for heavy-duty applications
• Broad operating temperature range between -20°C and +80°C means it stands up well to harsh conditions
• Internal hexagon enables adjustment with an Allen key for convenience
Applications
• Pneumatic automation systems
• Production lines
• Construction industry
• Production lines
• Construction industry
What are the O-rings of this pneumatic fitting made of?
The O-rings are made of silicone-free nitrile rubber, so you get a durable seal that's resistant to abrasion and corrosion.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated Brass |
Mounting Type | Inline |
Angle | Straight |
Maximum Operating Pressure | 18 bar |
Swivel Connection | No |
Body Material | Nickel Plated Brass |