Norgren Pneufit C Series Straight Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-3631
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C022A0605
- ผู้ผลิต / Manufacturer:
- Norgren
13 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Bag of 10
THB950.77
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,017.32
(รวมภาษีมูลค่าเพิ่ม)
Bag(s) | Per Bag | ต่อหน่วย* |
---|---|---|
1 - 4 | THB950.77 | THB95.077 |
5 - 9 | THB931.76 | THB93.176 |
10 + | THB912.74 | THB91.274 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-3631
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C022A0605
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
Norgren Pneufit C Straight Fitting, M5 Male to Push In 6 mm, Threaded To Tube Connection Style - C022A0605
This is a ready-to-use compact straight adaptor designed for fast assembly without the need for tools. It ensures optimum flow and features a releasable stainless-steel grab-ring that securely grips nylon or polyurethane tubes (85 or 95 durometre). The nickel-plated brass components offer corrosion and contamination resistance, resulting in an extended product life.
Features & Benefits
• Enables easy installation and integration
• The stainless-steel grab-ring ensures reliable tube retention, minimizing the risk of leaks
• Efficient assembly with no tools required, streamlining the setup process
• Suitable for various applications with nylon or polyurethane tubes
• The nickel-plated brass components enhance durability
• The stainless-steel grab-ring ensures reliable tube retention, minimizing the risk of leaks
• Efficient assembly with no tools required, streamlining the setup process
• Suitable for various applications with nylon or polyurethane tubes
• The nickel-plated brass components enhance durability
Applications
• Controls air flow in industrial machinery and automation
• Prevents backflow in air supply lines
• Ensures one-way air flow in tools like pneumatic cylinders and actuators
• Prevents backflow in air supply lines
• Ensures one-way air flow in tools like pneumatic cylinders and actuators
Can I use this adaptor with both nylon and polyurethane tubes?
Yes, the C022A0605 adaptor is compatible with both nylon and polyurethane tubes (85 or 95 durometre).
Is the grab-ring easy to release when disassembling the tube?
Yes, the stainless-steel grab-ring allows for quick and hassle-free disconnection.
What temperature range can this fitting handle?
The C022A0605 operates efficiently within a temperature range of 0°C to 60°C.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 10 bar |
Angle | Straight |