Norgren PNEUFIT Series Threaded-to-Tube, G 3/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-3615
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C02250438
- ผู้ผลิต / Manufacturer:
- Norgren
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB949.64
(exc. VAT)
THB1,016.11
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | THB949.64 | THB94.964 |
5 - 9 | THB930.79 | THB93.079 |
10 + | THB911.57 | THB91.157 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 220-3615
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C02250438
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
IMI Norgren Pneumatic Fitting, G3/8 Thread Size, 22mm Length - Pneufit C Series - C02250438
When your pneumatic system is under pressure, keep things sealed tight with this fitting from IMI Norgren. It's a push-in adaptor that lets you connect pistons and valves to tubing in a snap, tool-free. Thanks to its nickel-plated brass body, it's resistant to corrosion and wear for durability in harsh environments. The stainless steel grab ring holds fast onto pipes and is a cinch to release, letting you reuse this component if you need to relocate it.
Features & Benefits
• Wide operating temperature range between -20°C and +60°C for use in demanding environments
• Standard G3/8 thread size for compatibility with existing parts
• NBR seals are resistant to corrosion and wear to prevent leaks for optimal system performance
• Standard G3/8 thread size for compatibility with existing parts
• NBR seals are resistant to corrosion and wear to prevent leaks for optimal system performance
Applications
• Air-powered tools
• Automation systems
• Manufacturing machinery
• Automation systems
• Manufacturing machinery
What kind of tubing can I use this fitting with?
You can use it with PA or PUR tubing that measures 4mm in diameter.
Can I use this fitting in high-pressure systems?
Yes – this fitting can withstand pressures up to 10 bar, so it's a good choice for high-pressure systems.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Threaded-to-Tube |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 |
Manufacturer Series | PNEUFIT |
Inlet Port | G 3/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Body Material | PBT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 10 bar |
Chemical Resistant | No |
Mounting Type | Inline |
Angle | Straight |