- RS Stock No.:
- 212-9177
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C01250648
- ผู้ผลิต / Manufacturer:
- Norgren
14 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Bag of 10
THB1,261.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,350.19
(รวมภาษีมูลค่าเพิ่ม)
Bag(s) | Per Bag | ต่อหน่วย* |
---|---|---|
1 - 4 | THB1,261.86 | THB126.186 |
5 - 9 | THB1,211.49 | THB121.149 |
10 + | THB1,161.12 | THB116.112 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 212-9177
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C01250648
- ผู้ผลิต / Manufacturer:
- Norgren
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
IMI Norgren Straight Threaded-To-Tube Pneumatic Fitting, Push-In 6mm To R1/2 - Pneufit C Series - C01250648
Need a quick pneumatic hose connection? This straight threaded-to-tube fitting from IMI Norgren is easy to use with a push-in connector that attaches rapidly to an air tube. You don't need to use tools or force, so there's minimal risk of damaging your compressed air circuit during setup. The fitting is suitable for both permanent and temporary connections, thanks to a quick-release ring that makes removing the hose simple. Its nickel-plated brass housing resists corrosion and ensures an extended service life, even in moist operating environments.
Features & Benefits
• Maximum pressure of 10 bar, so compatible with high-pressure systems
• Versatile fitting accepts both nylon and polyurethane tubes
• Pre-applied thread sealant for rapid and optimal sealing
• Resists impact and abrasion so suitable to use in harsh operating conditions
• Versatile fitting accepts both nylon and polyurethane tubes
• Pre-applied thread sealant for rapid and optimal sealing
• Resists impact and abrasion so suitable to use in harsh operating conditions
Applications
• Textile and printing industries
• Packaging and assembly lines
• Off-shore and marine industry
• Packaging and assembly lines
• Off-shore and marine industry
What type of seal does this pneumatic fitting have?
This pneumatic fitting features a U-shaped seal that's effective in both dynamic and static applications. Seals like this are suited to pneumatic applications because their shape energises the sealing lips as the applied pressure increases, delivering a reliable seal under both low and high pressure.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | R 1/2 |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | PNEUFIT |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Chemical Resistant | No |
Body Material | PBT |
Maximum Operating Pressure | 10 bar |
Angle | Straight |