- RS Stock No.:
- 144-2624
- ผู้ผลิต / Manufacturer:
- RS PRO
3 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
119 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
คือ THB842.00
คุณจ่าย
THB718.05
(exc. VAT)
THB768.31
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB718.05 | THB71.805 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 144-2624
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS PRO Straight Tube-to-Tube Adaptor to Push In 12 mm to Push In 12 mm, 9.9 kgf/cm², 990 kPa
Looking to join two pneumatic tubes together? This RS PRO straight tube-to-tube adaptor offers an easy-to-use solution.
It's made of durable polyoxymethylene (POM) plastic, so it's built to last. On each end is a 12 mm push-in connection that has a metal ring around the outer edge for added protection. It's also easy to use. Simply push a tube into one of the ends. When you're ready to disconnect, push the sleeve to remove the tube from the fitting.
As part of the RS PRO range, these components have been tested for quality. These specialised adaptors are designed for use with air only. You can use them in a range of applications, including food packaging and beverage bottling.
It's made of durable polyoxymethylene (POM) plastic, so it's built to last. On each end is a 12 mm push-in connection that has a metal ring around the outer edge for added protection. It's also easy to use. Simply push a tube into one of the ends. When you're ready to disconnect, push the sleeve to remove the tube from the fitting.
As part of the RS PRO range, these components have been tested for quality. These specialised adaptors are designed for use with air only. You can use them in a range of applications, including food packaging and beverage bottling.
Features and Benefits
- Plastic body material
- Tube-to-tube connection style
- Maximum operating pressure of 9.9 kgf/cm², 990 kPa
- Operating temperature range of 0°C to +60°C
- Straight adaptor pneumatic fitting type
- Connectors A and B are push-in 12 mm tube connections
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Body Material | Plastic |