- RS Stock No.:
- 297-2020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 88 07 300
- ผู้ผลิต / Manufacturer:
- Knipex
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB3,326.57
(exc. VAT)
THB3,559.43
(inc. VAT)
Units | Per unit |
1 + | THB3,326.57 |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 297-2020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 88 07 300
- ผู้ผลิต / Manufacturer:
- Knipex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Alligator® pliers 300mm - 1000V Insulated - Chrome plated
Moulded casing - Chrome plated - Opening 60mm
9 adjustment positions
1000V insulated and VDE certified
Immersion insulated Soft reinforced handle. Excellent mechanical and electrical properties over a temperature range of -25°C to +70°C. Tested to 10000V. Insulation material fully bonded to tools and tested with a tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. These tools are designed to protect the user from accidental contact with live systems.
Good access to the workpiece thanks to the tapered shape of the head/hinge area
More performance and comfort than standard pliers of the same length: 9-position opening adjustment for 30% more gripping power
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering thanks to high wear resistance
Interlocking hinge: high stability due to double guidance
Robust, dirt-resistant design
Ideal for outdoor work
Protective lug to prevent pinching
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Standards
DIN EN 60900; IEC900: 1987and VDE; DIN ISO 8976; EN60900
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Plier Type | Water Pump Pliers |
Number of Pieces | 1 |
VDE/1000V Approved | Yes |
Overall Length | 300 mm |
Tip Style | Flat, Straight |
ESD Safe | No |
Material | Chrome Vanadium Electric Steel |
Jaw Length | 46mm |
Jaw Opening | 0 → 70mm |
Model Number | Alligator® |
Non Sparking | No |
Height Safe | No |