Siemens Memory Card for Use with S7-1X00 CPU/SINAMICS
- RS Stock No.:
- 203-3649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES7954-8LE03-0AA0
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB13,967.85
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,945.60
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 203-3649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES7954-8LE03-0AA0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Range | SIMATIC | |
| For Use With | S7-1X00 CPU/SINAMICS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Range SIMATIC | ||
For Use With S7-1X00 CPU/SINAMICS | ||
- COO (Country of Origin):
- DE
Siemens Memory Card For Use With S7-1X00 CPU, 12Mb Flash-EPROM Memory - SIMATIC Series - 6ES7954-8LE03-0AA0
Safely store application programmes and other files with this memory card from Siemens. It's designed for use with a PLC (programmable logic controller) that sends commands to machinery in factory automation, robotics and automotive applications. The card is a flash EPROM (erasable programmable read-only memory) type, which means it's for read-only programs. With its compact dimensions of 4 (W) x 32 (H) x 2.1mm (D), it's easy to install top-first inside the back of a PLC module. The contacts on the back of the card connect to the PLC's electrical current for fast and high-quality data transfer. Its body sits out from the PLC, so it can be removed easily when the device is turned off.
• 12MB of data capacity gives you sufficient room for PLC command programs
• Made for use with an S7-1X00 CPU (central processing unit) for easy compatibility
• Made for use with an S7-1X00 CPU (central processing unit) for easy compatibility
How long will this memory card last?
The card will last for up to 10 years if the number of write/delete processes is less than 50,000. If the write/delete processes exceed 450,000, the card will last for one year.