- RS Stock No.:
- 177-4916
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PT480FE0000F
- ผู้ผลิต / Manufacturer:
- Sharp
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Bag of 2000)
THB12.784
(exc. VAT)
THB13.679
(inc. VAT)
Units | Per unit | Per Bag* |
2000 + | THB12.784 | THB25,568.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 177-4916
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PT480FE0000F
- ผู้ผลิต / Manufacturer:
- Sharp
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
PT480 Series Phototransistors
The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.
Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Sharp
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 3.5µs |
Typical Rise Time | 3µs |
Number of Channels | 1 |
Maximum Light Current | 3000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 26 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Dimensions | 3 x 2.95 x 4mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | Maximum of 860 nm |
Maximum Wavelength Detected | 860nm |
Minimum Wavelength Detected | 860nm |
Height | 4mm |
Length | 3mm |
Width | 2.95mm |