- RS Stock No.:
- 168-5375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFH 309 FA-3/4
- ผู้ผลิต / Manufacturer:
- ams OSRAM
4000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 2000)
THB6.379
(exc. VAT)
THB6.826
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 2000 | THB6.379 | THB12,758.00 |
4000 - 6000 | THB6.239 | THB12,478.00 |
8000 + | THB6.105 | THB12,210.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 168-5375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFH 309 FA-3/4
- ผู้ผลิต / Manufacturer:
- ams OSRAM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 4500µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 730 → 1120 nm |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Height | 5.2mm |
Length | 4mm |
Width | 4mm |