- RS Stock No.:
- 820-9996
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E3S-AD88
- ผู้ผลิต / Manufacturer:
- Omron
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB11,545.92
(exc. VAT)
THB12,354.13
(inc. VAT)
Units | Per unit |
1 + | THB11,545.92 |
- RS Stock No.:
- 820-9996
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E3S-AD88
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Series | E3S |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |