- RS Stock No.:
- 729-5185
- ผู้ผลิต / Manufacturer:
- RS PRO
62 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,458.87
(exc. VAT)
THB4,770.99
(inc. VAT)
Units | Per unit |
1 + | THB4,458.87 |
- RS Stock No.:
- 729-5185
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
รายละเอียดสินค้า / Product Details
RS PRO Photoelectric Sensor Background Suppression 5 → 250 mm Detection Range PNP
This compact photoelectric sensor from RS PRO works at close ranges and is well-suited for use in places where there's limited space.
The sensor can detect objects from 5 mm to 250 mm and has a response time of 625 μs. It's housed in durable ABS (acrylonitrile butadiene styrene) thermoplastic and polycarbonate and has an IP67 rating for water resistance.
Dual LEDs indicate whether the sensor is on or off, while a visible light spot helps you to align objects. It uses a background suppression (BGS) sensing method, which prevents any background object beyond the set distance being detected. It comes with a standard 25.4 mm mounting hole spacing for easy assembly and a bracket.
The product is CE-certified and UL-listed as safe for use and conforms to standards E348498 and NRKH7 as a safe and effective photoelectric sensor.
This type of sensor is commonly used in industrial manufacturing processes.
The sensor can detect objects from 5 mm to 250 mm and has a response time of 625 μs. It's housed in durable ABS (acrylonitrile butadiene styrene) thermoplastic and polycarbonate and has an IP67 rating for water resistance.
Dual LEDs indicate whether the sensor is on or off, while a visible light spot helps you to align objects. It uses a background suppression (BGS) sensing method, which prevents any background object beyond the set distance being detected. It comes with a standard 25.4 mm mounting hole spacing for easy assembly and a bracket.
The product is CE-certified and UL-listed as safe for use and conforms to standards E348498 and NRKH7 as a safe and effective photoelectric sensor.
This type of sensor is commonly used in industrial manufacturing processes.
Features and Benefits
Photoelectric sensor
Block style
Background suppression type detection
4-pin M8 connector
Flange mounting
Detection range of 5 mm to 250 mm
LED light source
Phototransistor optical technology
Maximum DC Voltage of 24 V
Maximum current of 100 mA
Response time of 625 μs
Housing material of ABS thermoplastic and polycarbonate
IP67 rated as water-resistant
Minimum operating temperature of -25˚C
Maximum operating temperature of +55˚C
PNP output
CE-certified and UL-listed
Meets standards E348498 and NRKH7
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
Block style
Background suppression type detection
4-pin M8 connector
Flange mounting
Detection range of 5 mm to 250 mm
LED light source
Phototransistor optical technology
Maximum DC Voltage of 24 V
Maximum current of 100 mA
Response time of 625 μs
Housing material of ABS thermoplastic and polycarbonate
IP67 rated as water-resistant
Minimum operating temperature of -25˚C
Maximum operating temperature of +55˚C
PNP output
CE-certified and UL-listed
Meets standards E348498 and NRKH7
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 → 250 mm |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <625 μs |
Minimum Operating Temperature | -25°C |
Housing Material | ABS, PC |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +55°C |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |