- RS Stock No.:
- 375-6302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WT12L-2B510
- ผู้ผลิต / Manufacturer:
- Sick
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB32,206.52
(exc. VAT)
THB34,460.98
(inc. VAT)
Units | Per unit |
1 + | THB32,206.52 |
- RS Stock No.:
- 375-6302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WT12L-2B510
- ผู้ผลิต / Manufacturer:
- Sick
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
W12-2 Laser Direct Detect
SICK W12L-2 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12L-2 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
Red light laser technology detects all kinds of objects including transparent objects, light & dark, large or small and even people. The laser technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Red light laser technology detects all kinds of objects including transparent objects, light & dark, large or small and even people. The laser technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
Reliable object detection of small objects due to superior ASIC (application-specific integrated circuit) technology
Red light laser technology provides quick and easy alignment of sensor
Precise switching characteristics ensure reliable object detection
Rugged metal housing enables application flexibility in a broad range of harsh industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation
Red light laser technology provides quick and easy alignment of sensor
Precise switching characteristics ensure reliable object detection
Rugged metal housing enables application flexibility in a broad range of harsh industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 20 → 50 mm |
Output Type | PNP |
Electrical Connection | 5-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Laser Light |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <=200 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Series | W12-2 Laser |
Housing Material | Metal |