- RS Stock No.:
- 276-3384
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PD30CNT15NMU
- ผู้ผลิต / Manufacturer:
- Carlo Gavazzi
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 09/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,235.01
(exc. VAT)
THB2,391.46
(inc. VAT)
Units | Per unit |
1 + | THB2,235.01 |
- RS Stock No.:
- 276-3384
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PD30CNT15NMU
- ผู้ผลิต / Manufacturer:
- Carlo Gavazzi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
รายละเอียดสินค้า / Product Details
The Carlo Gavazzi Through beam Photoelectric Sensor comes in a compact 10 x 30 x 20 mm reinforced PMMA and ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. It has compact housing and high power LED for excellent performance size ratio. The Teach In function for adjustment of the sensitivity makes the sensors highly flexible. The output type is present NPN or PNP and the output switching function is programmable and one dust output NO or NC.
IP67 degree of protection
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
Modulated and Infrared red light 880 nm
LED for output indication or power supply
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
Modulated and Infrared red light 880 nm
LED for output indication or power supply
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 15000 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |