SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 m → 22 m Detection Range

ยอดรวมย่อย (1 ชิ้น)*

THB8,002.13

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB8,562.28

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB8,002.13

*ตัวบ่งบอกราคา / price indicative

TH - Line reward - PDP
RS Stock No.:
266-9325
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
WL34-B440
ผู้ผลิต:
SICK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SICK

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.03 m → 22 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Mounting Type

Threaded

Series

W34

Housing Material

ABS, Plastic

Thread Size

M12

Standards Met

CE, cULus

COO (Country of Origin):
HU

Overview


A distinguishing feature of the W34 product family is the rugged ABS plastic housing where all control elements are in a protected location under the “optics cover”. As a result, these sensors can also be used for outdoor applications. Especially for harsh and extreme ambient conditions, we recommend using the zinc die cast housing (W24-2 product family). The sensors are equipped with minimum set of functions to reduce the variety of devices and consequently the storage requirements. Furthermore, this device design comes in DC and DC/AC variants. The W34 product family includes photoelectric proximity sensors with background suppression, photoelectric retro-reflective sensors, and a through-beam system.

The photoelectric proximity sensors are characterized by their high precision at long distances as well as their high ambient light immunity.

At a glance


Rugged plastic or zinc die cast housing (W24-2)
Control elements are protected under an optics cover
High ambient light immunity and no interference when mounting the photoelectric proximity sensors opposite one another
NPN/PNP mode toggle
Light/dark mode toggle
Variants for 10 … 30 V DC or 12 … 240 V DC / 24 ... 240 V AC voltage supply
Optional: test input, time stages and contamination warning
M12 male connector or M16 screw connection, both rotatable by 90°

Your Benefit


Very good chemical resistance increases the service life
Control elements under the “optics cover” provide flexibility as well as best possible protection in the application and reduce the
variety of devices and therefore storage requirements
Operational safety in ambient light and when devices are mounted opposite one another
Highest availability thanks to the very high operating reserve of the photoelectric sensors and through-beam photoelectric sensors
Assembly compatibility - DC devices and DC/AC devices available in the same design

Note


TH - Addon Saving - PDP

ลิงก์ที่เกี่ยวข้อง