SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 1.5 m Detection Range
- RS Stock No.:
- 210-3822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WTB16I-1H161120A00
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB10,357.08
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,082.08
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,357.08 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 210-3822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WTB16I-1H161120A00
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 10 mm → 1.5 m | |
| Output Type | NPN, PNP, PUSH/PULL | |
| Electrical Connection | Cable 2 m | |
| Maximum DC Voltage | 30V | |
| IP Rating | IP69 | |
| Maximum Current | 100 mA | |
| Interface | IO-Link | |
| Response Time | 0.0005 seconds | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +60°C | |
| Series | W16 | |
| Housing Material | Plastic | |
| Standards Met | CE Certified, UL Certified | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 10 mm → 1.5 m | ||
Output Type NPN, PNP, PUSH/PULL | ||
Electrical Connection Cable 2 m | ||
Maximum DC Voltage 30V | ||
IP Rating IP69 | ||
Maximum Current 100 mA | ||
Interface IO-Link | ||
Response Time 0.0005 seconds | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +60°C | ||
Series W16 | ||
Housing Material Plastic | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Technologies: ClearSens, LineSpot, TwinEye with OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
The W16 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
ลิงก์ที่เกี่ยวข้อง
- SICK Background Suppression Photoelectric Sensor 10 mm → 1.5 m Detection Range
- SICK Background Suppression Photoelectric Sensor 10 mm → 750 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 m Detection Range
- SICK Background Suppression Photoelectric Sensor 2 m Detection Range
- SICK Background Suppression Photoelectric Sensor 10 → 1500 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 10 → 1000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 10 → 1500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 7 → 120 mm Detection Range IO-LINK