- RS Stock No.:
- 180-6347
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WTB16P-24161220A00
- ผู้ผลิต / Manufacturer:
- Sick
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB11,711.32
(exc. VAT)
THB12,531.11
(inc. VAT)
Units | Per unit |
1 + | THB11,711.32 |
- RS Stock No.:
- 180-6347
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- WTB16P-24161220A00
- ผู้ผลิต / Manufacturer:
- Sick
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
W16 Series Photoelectric Sensors
WTB16 – The highflyer in object detection
The WTB16 Background suppression sensor is precise, reliable and thanks to the new OptoFilter technology has high ambient light immunity. It can be quickly and conveniently adjusted via the BluePilot operating and indicator concept.
Your benefits
Reliable detection and very precise leading edge detection thanks to the small and homogeneous light spot
of the PinPoint LED
OptoFilter protects from operational interruptions caused by LED illumination or background reflections, e.g.
from safety vests
Free choice of sensor adjustment: Intuitively, quickly and precisely on the housing via the Teach-Turn
adjustment or via IO-Link with pushbutton lock for preventing manipulation
Enormous simplification when aligning the light beam to the object thanks to the PinPoint LED
The Smart Sensor makes machine processes quicker, more efficient and transparent
of the PinPoint LED
OptoFilter protects from operational interruptions caused by LED illumination or background reflections, e.g.
from safety vests
Free choice of sensor adjustment: Intuitively, quickly and precisely on the housing via the Teach-Turn
adjustment or via IO-Link with pushbutton lock for preventing manipulation
Enormous simplification when aligning the light beam to the object thanks to the PinPoint LED
The Smart Sensor makes machine processes quicker, more efficient and transparent
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Note
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 10 mm → 500 mm |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic, Vistal |
Series | W16 |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493 |