- RS Stock No.:
- 179-5341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SA1U-T50MW
- ผู้ผลิต / Manufacturer:
- Idec
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 05/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,563.96
(exc. VAT)
THB4,883.44
(inc. VAT)
Units | Per unit |
1 - 24 | THB4,563.96 |
25 - 49 | THB4,381.41 |
50 + | THB4,198.85 |
- RS Stock No.:
- 179-5341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SA1U-T50MW
- ผู้ผลิต / Manufacturer:
- Idec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 50 m |
Output Type | NPN/PNP |
Electrical Connection | Screw |
Maximum DC Voltage | 30V |
Terminal Type | Spring Up |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +60°C |
Series | SA1U |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Standards Met | CE Certified, cULus Listed |