- RS Stock No.:
- 144-3581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- O8H206
- ผู้ผลิต / Manufacturer:
- ifm electronic
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,998.11
(exc. VAT)
THB4,277.98
(inc. VAT)
Units | Per unit |
1 + | THB3,998.11 |
- RS Stock No.:
- 144-3581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- O8H206
- ผู้ผลิต / Manufacturer:
- ifm electronic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
รายละเอียดสินค้า / Product Details
O8 Series Miniature Photoelectric Sensors
ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics. The O8 series sensors feature a compact but can achieve very long detection ranges. Background suppression is extremely reliable and precise, even for the detection of very small, flat or reflective objects.
Features and Benefits
Up to 3 m detection range
Precise, colour-independent 80 mm background suppression
Reliable detection of dark or shiny surfaces
IO-Link communication
Visible red light
IP65 rated
Reverse polarity and overload protection
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 mm → 30 mm |
Output Type | PNP |
Electrical Connection | Cable |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 20 mA |
Interface | IO-Link |
Maximum Operating Temperature | +60°C |
Series | O8 |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -25°C |
Housing Material | ABS, Stainless Steel |
Standards Met | CE, EN 60947-5-2 |