- RS Stock No.:
- 134-7065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- O300.SP-GW1B.72N
- ผู้ผลิต / Manufacturer:
- Baumer
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB9,491.60
(exc. VAT)
THB10,156.01
(inc. VAT)
Units | Per unit |
1 + | THB9,491.60 |
- RS Stock No.:
- 134-7065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- O300.SP-GW1B.72N
- ผู้ผลิต / Manufacturer:
- Baumer
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 30 mm → 300 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 45 mA |
Response Time | <490 μs |
Housing Material | ASA, PMMA |
Series | O300 |
Maximum Operating Temperature | +60°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |