Baumer Distance Distance Sensor, Block Sensor, 30 mm → 130 mm Detection Range
- RS Stock No.:
- 123-4136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OADM 20I6460/S14F
- ผู้ผลิต / Manufacturer:
- Baumer
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 19/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB68,880.09
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB73,701.70
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 + | THB68,880.09 |
- RS Stock No.:
- 123-4136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OADM 20I6460/S14F
- ผู้ผลิต / Manufacturer:
- Baumer
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
Baumer OADM Laser Distance Measuring
Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.
Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Warning
Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 30 mm → 130 mm |
Output Type | Analogue |
Electrical Connection | M12 8 Pin Connector |
Maximum DC Voltage | 28V |
Terminal Type | 8 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 120 mA |
Response Time | 900 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Series | OADM |
Housing Material | Die Cast Zinc |
Standards Met | EN 60825-1 |